Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-631
- Mfr. Part No.:
- 3NP1133-1JB23
- Brand:
- Siemens
Subtotal (1 unit)*
$707.91
(exc. GST)
$778.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.91 |
*price indicative
- RS Stock No.:
- 143-631
- Mfr. Part No.:
- 3NP1133-1JB23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP30, IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP30, IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for the Rittal busbar system 40 mm. It features a box terminal and includes electronic fuse monitoring, with a cover level of 32/70 mm, providing reliable performance and enhanced safety for electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
- RS Stock No. 0143424
- Mfr. Part No. 3NP1143-1BC23
Each
$1,163.00












