Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$1,145.20

(exc. GST)

$1,259.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,145.20

*price indicative

RS Stock No.:
143-477
Mfr. Part No.:
3NP1163-1DA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Box

IP Rating

IP30, IP40, IP20

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH2

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, DNV, EAC, UKCA

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH3 model rated for 630 A, designed for assembly and installation on a mounting plate. It features a box terminal and includes electromechanical fuse monitoring, with a cover level of 70 mm, ensuring reliable operation and safety in electrical systems.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy