Siemens Fuse Switch Disconnector, 3-Pole, 630A

Subtotal (1 unit)*

$1,320.66

(exc. GST)

$1,452.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,320.66

*price indicative

RS Stock No.:
143-470
Mfr. Part No.:
3NP1163-1BC24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Clamp Terminal

Switching Current

630A

IP Rating

IP40, IP30, IP20

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH2

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, RoHS, EAC, CE

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH3 model rated for 630 A, designed for a 60 mm 8US busbar system. It features a box terminal and incorporates electronic fuse monitoring.

Sealable

Extension auxiliary switch

Locking capability

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy