Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$780.64

(exc. GST)

$858.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$780.64

*price indicative

RS Stock No.:
143-432
Mfr. Part No.:
3NP1143-1DA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Box

Series

SENTRON

IP Rating

IP20, IP40, IP30

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, UKCA, CCC, CE, DNV

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH1 fuse types, rated at 250 A. Optimized for assembly and installation on a mounting plate, it features box terminals for secure connections. This model includes electromechanical fuse monitoring for enhanced safety, and its cover level of 70 mm ensures effective protection, making it suitable for a variety of electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy