Siemens Fuse Switch Disconnector, 1-Pole
- RS Stock No.:
- 143-411
- Mfr. Part No.:
- 3NP1141-1DA14
- Brand:
- Siemens
Subtotal (1 unit)*
$367.96
(exc. GST)
$404.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.96 |
*price indicative
- RS Stock No.:
- 143-411
- Mfr. Part No.:
- 3NP1141-1DA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH0-NH1 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH0-NH1 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Directive | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 1 pole device designed for NH1 fuse types, rated at 250 A. Optimized for assembly and installation on a mounting plate, it features flat terminals for easy connections. This model includes electronic fuse monitoring EFM15 for enhanced safety and performance, and its cover level of 70 mm ensures effective protection, making it suitable for a variety of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Related links
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 6 A, 6A
- Siemens Fuse Switch Disconnector 10 A, 16A
