Siemens Fuse Switch Disconnector, 1 Pole, 6A Max Current, 6A Fuse Current
- RS Stock No.:
- 202-7250
- Mfr. Part No.:
- 5SG7611-0KK06
- Brand:
- Siemens
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 12)
$33.564
(exc. GST)
$36.92
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
12 + | $33.564 | $402.768 |
*price indicative
- RS Stock No.:
- 202-7250
- Mfr. Part No.:
- 5SG7611-0KK06
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Siemens fuse switch disconnector is a 1 pole, 6 A/ 230 V switch disconnector.
Size of fuse system D01
Protection class IP IP20, with connected conductors
Protection class IP IP20, with connected conductors
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Maximum Current | 6A |
Fuse Current Rating | 6A |
Range | MINIZED |
Series | 5SG |
Mechanical Fuse Size | D01 |
Related links
- Siemens Fuse Switch Disconnector, 3 Pole, 6A Max Current, 0.3A Fuse Current
- Siemens Fuse Switch Disconnector, 1 Pole, 10A Max Current, 10A Fuse Current
- Siemens Fuse Switch Disconnector, 1 Pole, 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector, 1 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A...
- Siemens Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 1250A Max Current, 1250A...
- Siemens Fuse Switch Disconnector, 2 Pole, 63A Max Current, 63A Fuse Current