Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-423
- Mfr. Part No.:
- 3NP1143-1BC22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,040.43
(exc. GST)
$1,144.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,040.43 |
*price indicative
- RS Stock No.:
- 143-423
- Mfr. Part No.:
- 3NP1143-1BC22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP40, IP30, IP20 | |
| Mechanical Fuse Size | NH0-NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, DNV, EAC, UKCA, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP40, IP30, IP20 | ||
Mechanical Fuse Size NH0-NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, DNV, EAC, UKCA, CCC | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a dependable 3 pole device designed for NH1 fuse types, rated at 250 A. Specifically engineered for the 8US busbar system of 60 mm, it features box terminals for secure connections. This model incorporates electronic fuse monitoring EFM10 for enhanced safety and efficiency.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
- RS Stock No. 0143424
- Mfr. Part No. 3NP1143-1BC23
Each
$1,163.00
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle












