Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 225-5396
- Mfr. Part No.:
- 3NP1133-1BC22
- Brand:
- Siemens
Subtotal (1 unit)*
$630.58
(exc. GST)
$693.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.58 |
*price indicative
- RS Stock No.:
- 225-5396
- Mfr. Part No.:
- 3NP1133-1BC22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 160A | |
| Series | 3NP1 | |
| IP Rating | IP20, IP30, IP40 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, CCC, CE, EAC, EN, IEC, RoHS, UL | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 160A | ||
Series 3NP1 | ||
IP Rating IP20, IP30, IP40 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, CCC, CE, EAC, EN, IEC, RoHS, UL | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Height 206.2 mm
Width 105.8 mm
Depth 177.2 mm
Fastening method Busbar
