Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$704.56

(exc. GST)

$775.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.56

*price indicative

RS Stock No.:
225-5403
Mfr. Part No.:
3NP1143-1JC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Terminal Type

Flat

Switching Current

400A

IP Rating

IP20, IP30, IP40

Series

3NP1

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH1

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CCC, EAC, EN, IEC, RoHS, UL, VDE

Auxiliary Contacts Available

No

COO (Country of Origin):
CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 320 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.

Height 306 mm

Width 183.7 mm

Depth 138 mm

Fastening method Busbar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy