Eaton Fuse Switch Disconnector, 2-Pole, 32 A, 32A

Subtotal (1 unit)*

$360.05

(exc. GST)

$396.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.05

*price indicative

RS Stock No.:
124-841
Mfr. Part No.:
179260 PV-DIS-06-32/2-ROT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Switching Voltage

1kV

Terminal Type

Frame Clamp

Switching Current

32A

Series

PV-DIS

IP Rating

IP20, IP40

Switching Power

0kW

Minimum Operating Temperature

-20°C

Fuse Current

32A

Maximum Operating Temperature

40°C

Standards/Approvals

ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform

Auxiliary Contacts Available

Yes

COO (Country of Origin):
RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 600V DC with a current rating of 32 A. It includes a rotary handle and complies with IEC 60947-3 DC-PV1&2 standards.

Shock resistance

RoHS compliant

VDE approved

IP20 degree protection

  • RS Stock No. 0124846
  • Mfr. Part No. 179264 PV-DIS-08-32/2-ROT
Each
$369.52
  • RS Stock No. 0125179
  • Mfr. Part No. 179268 PV-DIS-10-32/2-ROT
Each
$381.40
  • RS Stock No. 0124835
  • Mfr. Part No. 179256 PV-DIS-06-32/2
Each
$341.12
  • RS Stock No. 2599811
  • Mfr. Part No. 1SCA116792R1001
Each
$255.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy