Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 120-618
- Mfr. Part No.:
- 168545 N3-630-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$4,594.45
(exc. GST)
$5,053.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,594.45 |
*price indicative
- RS Stock No.:
- 120-618
- Mfr. Part No.:
- 168545 N3-630-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Floor | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Floor | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a NZM Series circuit breaker which cover all application cases with just four compact sizes and are suitable for the IEC market. Installation is always flexible thanks to the use of modular function groups.
RoHS compliant
Interlockable
IP20 degree protection
