Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 233-0588
- Mfr. Part No.:
- BK2-HTC-623M
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$8,493.00
(exc. GST)
$9,342.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $8,493.00 | $4.247 | - |
| 5 + | $7,643.71 | $3.822 | 9% |
*price indicative
- RS Stock No.:
- 233-0588
- Mfr. Part No.:
- BK2-HTC-623M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Bakelite | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS, CE, cRUus, UL | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Bakelite | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS, CE, cRUus, UL | ||
Terminal Type Nickel Plated Brass Terminal | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
Eaton Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current Rating - BK2-HTC-623M
This panel-mount fuse holder provides a secure housing for 5x20mm fuses in control panels and electrical assemblies. Designed for front-panel installation, it supports low-voltage circuit protection needs in automation and industrial equipment while maintaining a Compact profile suited to instrument panels.
Features and Benefits:
• Bakelite body offers heat resistance and electrical insulation • Rated for 10 A to protect moderate-current circuits • Operates at 250V AC for common mains and control voltages • Nickel-plated brass Terminal ensures corrosion-resistant connections • Copper-alloy contacts deliver stable conductivity and low loss • IP40 ingress protection suits indoor panel environments
Applications
• Suitable for control panels in factory automation systems • Ideal for wiring cabinets in electrical distribution units • Used with measurement and test instrumentation front panels • Can be used for protection in mechanical drive control enclosures • Used for replacement or maintenance of panel-mounted fuse assemblies
What Terminal material prevents degradation in electrical connections?
The terminals are nickel-plated brass, which reduces oxidation and maintains secure screw or clamp connections over time.
Which approval marks indicate compatibility with international safety requirements?
It carries RoHS and CE markings Plus cRUus and UL recognitions for conformity with specified regional standards.
How does the contact composition affect electrical performance?
Contacts MADE from a copper alloy provide reliable conductivity and reduce contact resistance under rated current.
Is the unit suitable for outdoor installations exposed to weather?
No, the ingress protection is IP40, so it is intended for indoor panel use where only limited foreign-object protection is required.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
