Mersen 63A Bottle Fuse Holder, 3P-Pole for D02, 400V ac
- RS Stock No.:
- 715-9027
- Mfr. Part No.:
- E1012602 / 05863.063100
- Brand:
- Mersen
Subtotal (1 unit)*
$438.56
(exc. GST)
$482.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.56 |
*price indicative
- RS Stock No.:
- 715-9027
- Mfr. Part No.:
- E1012602 / 05863.063100
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Compatible Fuse Dimensions | 36 x 15 mm | |
| Compatible Fuse Size | D02 | |
| Standards/Approvals | EAC, VDE | |
| Terminal Type | Screw | |
| Contact Material | Silver Plated Brass | |
| Series | E | |
| Gauge Piece Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Compatible Fuse Dimensions 36 x 15 mm | ||
Compatible Fuse Size D02 | ||
Standards/Approvals EAC, VDE | ||
Terminal Type Screw | ||
Contact Material Silver Plated Brass | ||
Series E | ||
Gauge Piece Colour Grey | ||
- COO (Country of Origin):
- HU
D01 & D02 DIN Rail Mounting Fuse Holders
Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removed
Touch proof terminals (D01 only)
Nominal frequency 50-60Hz
Protection IP20
Snap-on fixing to mounting rail
Body in shockproof insulating material, light grey (RAL 7035)
Standards
DIN VDE, EN, IEC
