Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 359-5719
- Distrelec Article No.:
- 303-99-258
- Mfr. Part No.:
- FX0455/S
- Brand:
- Bulgin
Get a bulk buy discount
Add 50 more to save $6.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$71.44
(exc. GST)
$78.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 08 February 2027
- Plus 400 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $14.288 | $71.44 | - |
| 50 - 245 | $14.166 | $70.83 | $6.10 |
| 250 - 495 | $13.88 | $69.40 | $102.00 |
| 500 - 1245 | $13.518 | $67.59 | $385.00 |
| 1250 + | $13.162 | $65.81 | $1,407.50 |
*price indicative
- RS Stock No.:
- 359-5719
- Distrelec Article No.:
- 303-99-258
- Mfr. Part No.:
- FX0455/S
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, VDE, UL | |
| Series | FX | |
| Cap Style | Slotted | |
| Terminal Type | Solder | |
| Contact Material | Silver Plated Brass | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, VDE, UL | ||
Series FX | ||
Cap Style Slotted | ||
Terminal Type Solder | ||
Contact Material Silver Plated Brass | ||
Protection Category PC2 | ||
- COO (Country of Origin):
- TN


Panel Mount Fuse Holder FX0455/S
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These fully touch proof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver release.
Features and Benefits
• Protection category PC2
• Fuse size 5 x 20mm
• Screw cap/ screw driver release
• High profile bexel
• D panel cutout
• Main body Polyester, nylon cap and glass filled nylon nut
• Contacts brass, silver plated
Screw Cap, BT172D Type
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
D mount, High profile
Approvals
UL, CSA, VDE, SEMKO
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
