Bulgin 10A Panel Mount Fuse Holder, 1P-Pole, 250V ac
- RS Stock No.:
- 512-5996
- Distrelec Article No.:
- 304-00-794
- Mfr. Part No.:
- FX0462
- Brand:
- Bulgin
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$99.29
(exc. GST)
$109.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 2,805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $19.858 | $99.29 | - |
| 50 - 245 | $19.608 | $98.04 | 1% |
| 250 - 495 | $19.144 | $95.72 | 3% |
| 500 - 1245 | $18.634 | $93.17 | 6% |
| 1250 + | $18.152 | $90.76 | 8% |
*price indicative
- RS Stock No.:
- 512-5996
- Distrelec Article No.:
- 304-00-794
- Mfr. Part No.:
- FX0462
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Nylon, Polybutene, Glass Filled Nylon, PVC, Polycarbonate, Polyester | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IMQ, VDE, CSA, UL, EN60529:1992+A2:2013, RoHS | |
| Cap Style | Manual, Slotted | |
| Series | FX | |
| Protection Category | PC2 | |
| Contact Material | Silver Plated Brass | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Nylon, Polybutene, Glass Filled Nylon, PVC, Polycarbonate, Polyester | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IMQ, VDE, CSA, UL, EN60529:1992+A2:2013, RoHS | ||
Cap Style Manual, Slotted | ||
Series FX | ||
Protection Category PC2 | ||
Contact Material Silver Plated Brass | ||
Terminal Type Solder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Bulgin Series FX Panel Mount Fuse Holder, 10A Current Rating, 250V AC Voltage Rating - FX0462
This panel mount fuse holder accommodates 5x20mm fuses, providing a solution for connecting electrical circuits in various applications. Its robust construction, along with high-grade materials, makes it particularly useful in the automation, electronics, and electrical industries. With an IP68 rating, this device protects against dust and water ingress, allowing it to perform well in challenging environments.
Features & Benefits
• Polyester construction enhances durability and heat resistance
• Manual slotted cap style allows for easy maintenance and use
• Solder terminal connections provide secure electrical contacts
Applications
• Used in industrial automation control panels
• Suitable for outdoor electrical appliances
• Ideal for marine and vehicle electronic systems
What type of fuse can be used with this holder?
It is compatible with standard 5x20mm fuses, ensuring a secure fit and reliable connection.
How does the IP68 rating benefit this holder?
The IP68 rating signifies complete dust tightness and protection against water immersion, making it suitable for harsh environments.
Can the holder handle a voltage higher than 250V?
No, this holder is rated for a maximum voltage of 250V AC, which is appropriate for many standard applications.
What is the temperature range for safe operation?
This component operates effectively within a temperature range of -20°C to +85°C, accommodating various environmental conditions.
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Eaton 6.3A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A Base Mount Fuse Holder 250V ac
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
