Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 787-4429
- Distrelec Article No.:
- 133-16-460
- Mfr. Part No.:
- 03455LS1H
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$10.69
(exc. GST)
$11.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.69 | - |
| 5 - 9 | $10.61 | - |
| 10 - 49 | $10.43 | 2% |
| 50 - 99 | $10.31 | 3% |
| 100 + | $10.18 | 4% |
*price indicative
- RS Stock No.:
- 787-4429
- Distrelec Article No.:
- 133-16-460
- Mfr. Part No.:
- 03455LS1H
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, VDE | |
| Cap Style | Slotted | |
| Series | 345 | |
| Contact Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Glass Filled Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, VDE | ||
Cap Style Slotted | ||
Series 345 | ||
Contact Material Tinned Copper | ||
- COO (Country of Origin):
- MX
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
