Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 359-3375
- Distrelec Article No.:
- 303-99-257
- Mfr. Part No.:
- FX0454
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$68.11
(exc. GST)
$74.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 620 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 04 August 2026
- Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $13.622 | $68.11 |
| 50 - 245 | $13.458 | $67.29 |
| 250 - 495 | $13.142 | $65.71 |
| 500 - 1245 | $12.784 | $63.92 |
| 1250 + | $12.44 | $62.20 |
*price indicative
- RS Stock No.:
- 359-3375
- Distrelec Article No.:
- 303-99-257
- Mfr. Part No.:
- FX0454
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL, CSA | |
| Protection Category | PC2 | |
| Terminal Type | Solder | |
| Contact Material | Silver Plated Brass | |
| Series | FX | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL, CSA | ||
Protection Category PC2 | ||
Terminal Type Solder | ||
Contact Material Silver Plated Brass | ||
Series FX | ||
Cap Style Slotted | ||
Bulgin Series FX Panel Mount Fuse Holder, 10A Current Rating, 250V AC Voltage Rating - FX0454
This panel mount fuse holder provides essential protection for electrical components and circuits. Designed for 5x20mm fuses, it safeguards devices from overloads and faults, ensuring effective current management across diverse applications, particularly in automation and electronics.
Features & Benefits
• A slotted cap style for ease of use
• Compatible with solder terminal connections for stable mounting
• Utilises silver-plated brass for improved electrical conductivity
Applications
• Secures protection in industrial machinery
• Used in automation systems that require consistent current flow
• Suitable for electronic devices needing fuse protection
• Ideal for electrical panels and enclosures
What type of fuses is compatible with this holder?
It is compatible with 5x20mm fuses, providing a secure fit for protection.
How should I install the fuse holder?
The holder can be panel mounted using solder terminals, ensuring a stable connection.
What is the operating temperature range for this product?
It operates effectively in temperature ranges from -20°C to +85°C, accommodating various environments.
Can this fuse holder be used in wet environments?
While it offers good electrical protection, ensure appropriate enclosure if used in wet locations, as additional sealing may be required.
Note
Key mount, Low profile
Related links
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
