Schurter 16A Panel Mount Fuse Holder
- RS Stock No.:
- 337-1973
- Mfr. Part No.:
- 3101.0120
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $7.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$57.54
(exc. GST)
$63.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $11.508 | $57.54 | - |
| 25 - 120 | $11.218 | $56.09 | $7.25 |
| 125 - 245 | $10.922 | $54.61 | $73.25 |
| 250 - 495 | $10.622 | $53.11 | $221.50 |
| 500 + | $10.356 | $51.78 | $576.00 |
*price indicative
- RS Stock No.:
- 337-1973
- Mfr. Part No.:
- 3101.0120
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current 16A | ||
- COO (Country of Origin):
- CH
Related links
- Schurter 16A Panel Mount Fuse Holder
- Schurter 10A Base Mount Fuse Holder
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 500V
