Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 250

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.42

(exc. GST)

$25.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 595 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.684$23.42-
25 - 45$4.65$23.25-
50 - 120$4.576$22.882%
125 - 245$4.49$22.454%
250 +$4.402$22.016%

*price indicative

RS Stock No.:
769-0164
Distrelec Article No.:
304-46-413
Mfr. Part No.:
80000000005
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Panel Mount Fuse Holder

Current Rating

16A

Voltage

250

Body Material

Thermoplastic Polyamide 66

IP Rating

IP40

Minimum Operating Temperature

-25°C

Compatible Fuse Size

6.3 x 32 mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-1...3, IEC 60529, IEC 60127-6

Terminal Type

Solder

Protection Category

PC2

Cap Style

Slotted

Series

800

Contact Material

Tinned Copper

Littelfuse Fuseholders and Clips - 6.3x32mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Note

Caps supplied separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy