Schurter 6.3A Base Mount Fuse Holder, 1P-Pole for Maxi, 250V ac
- RS Stock No.:
- 337-1951
- Mfr. Part No.:
- 0031.5101
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.24
(exc. GST)
$13.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.224 | $12.24 | - |
| 250 - 490 | $1.211 | $12.11 | $3.25 |
| 500 + | $1.189 | $11.89 | $17.50 |
*price indicative
- RS Stock No.:
- 337-1951
- Mfr. Part No.:
- 0031.5101
- Brand:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 6.3A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | TPE | |
| Compatible Fuse Size | Maxi | |
| Fixing Screw Size | 3.2 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, IEC, REACH | |
| Series | UHB | |
| Contact Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 6.3A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material TPE | ||
Compatible Fuse Size Maxi | ||
Fixing Screw Size 3.2 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, IEC, REACH | ||
Series UHB | ||
Contact Material Tinned Copper | ||
Schurter Base Mount Fuse Holder
The Schurter base mount is cartridge 1 pole screw mounting fuse holder. It is available in the size of 5x20mm. It has an electric rating of 250VAC and 6.3A. The M3 fixing screw aperture and maximum power loss of 3.2W at 23°C.
Features and Benefits
• A transparent cover that stops accidental contact with live parts is available separately
• Contact material made of tin plated copper alloy
• Operating temperature ranges between -40°C and 85°C
'SCHURTER' Base Mount Fuseholder
M3 fixing screw aperture
A transparent cover which stops accidental contact with live parts is available separately
Max. power loss of 3.2W at 23°C
Approvals
UL recognised, CSA certified
Related links
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- Bulgin 6.3A Base Mount Fuse Holder 250V ac
- Littelfuse 6.3A Base Mount Fuse Holder for 5 x 20 mm, 250V ac
- Phoenix Contact 6.3A Base Mount Fuse Holder 60V dc
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- RS PRO 6.3A Panel Mount Fuse Holder 250V ac
