Phoenix Contact Base Mount Fuse Holder
- RS Stock No.:
- 207-2666
- Mfr. Part No.:
- 1054762
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$32.23
(exc. GST)
$35.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.23 | - |
| 5 + | $29.00 | 10% |
*price indicative
- RS Stock No.:
- 207-2666
- Mfr. Part No.:
- 1054762
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Base Mount Fuse Holder | |
| Series | TTC-6 | |
| Standards/Approvals | EN 60947-7-3:2009 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Base Mount Fuse Holder | ||
Series TTC-6 | ||
Standards/Approvals EN 60947-7-3:2009 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fuse holder is designed for surge protective devices of the TERMITRAB complete product range with screw connection technology. It can be used with conventional 5x20 mm miniature fuses.
Multi-level connection on TTC-6 housings possible
