Littelfuse 6.3A Base Mount Fuse Holder for Mini, 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.33

(exc. GST)

$8.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
  • Plus 290 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.466$7.33
25 - 45$1.454$7.27
50 - 245$1.432$7.16
250 - 495$1.408$7.04
500 +$1.39$6.95

*price indicative

Packaging Options:
RS Stock No.:
787-4243
Distrelec Article No.:
304-45-425
Mfr. Part No.:
64700001003
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Base Mount Fuse Holder

Current Rating

6.3A

Voltage

250V ac

Body Material

Black Thermoplastic, UL94 V-0

Fixing Screw Size

3 mm

Compatible Fuse Size

Mini

Standards/Approvals

UL94 V-0

Contact Material

Tin Plated Copper

Series

647

COO (Country of Origin):
CN

Littelfuse Fuseholders and Clips - 5x20mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

The Caps for the fuseholders need to be ordered separately.


PCB Mounting


Voltage Rating 250V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy