Siemens 630A NH Fuse NH3 690 V ac, 690V dc
- RS Stock No.:
- 269-8331
- Mfr. Part No.:
- 3ND1372
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$619.92
(exc. GST)
$681.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $206.64 | $619.92 |
*price indicative
- RS Stock No.:
- 269-8331
- Mfr. Part No.:
- 3ND1372
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | NH Fuse | |
| Fuse Type | LV HRC | |
| Current Rating | 630A | |
| Fuse Size | NH3 | |
| Voltage | 690V ac, 690V ac | |
| Standards/Approvals | EAC, IEC 81346-2, EN 60269-1, IEC 60947-2, UKCA, CE | |
| Fuse Speed | AM | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -5°C | |
| Fuse Characteristics | aM | |
| Length | 83mm | |
| Maximum Operating Temperature | 40°C | |
| Height | 151mm | |
| Width | 21mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type NH Fuse | ||
Fuse Type LV HRC | ||
Current Rating 630A | ||
Fuse Size NH3 | ||
Voltage 690V ac, 690V ac | ||
Standards/Approvals EAC, IEC 81346-2, EN 60269-1, IEC 60947-2, UKCA, CE | ||
Fuse Speed AM | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -5°C | ||
Fuse Characteristics aM | ||
Length 83mm | ||
Maximum Operating Temperature 40°C | ||
Height 151mm | ||
Width 21mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
Siemens SENTRON Series Nh Fuse, 630A Current, 690V Voltage - 3ND1372
This NH fuse is a low-voltage high-rupture-capacity fuse link designed for AC and DC switchgear applications. It provides a protective aM characteristic for mixed load circuits and incorporates front indicators with blade contacts and non-corroding silver-plated switching contacts. The device is intended for use where a high breaking capacity and clear status indication are required in industrial electrical installations.
Features and Benefits:
• 120kA breaking capacity enables safe fault interruption
• 50W power loss reduces thermal stress during operation
• IP20 protection class guards against solid-object ingress
• Non-corroding silver-plated contacts ensure consistent conductivity
• Front indicators provide visible fuse status for Rapid checks
• 50W power loss reduces thermal stress during operation
• IP20 protection class guards against solid-object ingress
• Non-corroding silver-plated contacts ensure consistent conductivity
• Front indicators provide visible fuse status for Rapid checks
Applications
• Suitable for industrial switchgear protection in factories
• Used with mixed motor and cable circuits requiring aM protection
• Ideal for AC and DC distribution boards up to 690V
• Can be used in environments with up to 95% relative humidity
• Suitable for installations needing non-insulated grip lug mounting
• Used with mixed motor and cable circuits requiring aM protection
• Ideal for AC and DC distribution boards up to 690V
• Can be used in environments with up to 95% relative humidity
• Suitable for installations needing non-insulated grip lug mounting
What ambient temperatures can it operate within?
It operates between -5°C and 40°C during service.
How is the fuse mounted in distribution systems?
It is fitted using non-insulated grip lugs and blade contacts for straightforward insertion.
What is the expected power dissipation at rated current?
At rated current it dissipates 50W per pole in the hot operating state.
How does the device indicate fuse operation?
It uses front-mounted Visual indicators to show operating condition.
What environmental category ratings apply to storage and operation?
Operation is specified for -20 to +50°C at 95% relative humidity and storage at 90% relative humidity at 20°C.
