Mersen 25A Rail Mount Fuse Holder for 31 mm, 400V ac
- RS Stock No.:
- 189-5331
- Mfr. Part No.:
- W1062688 / CMC810N
- Brand:
- Mersen
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$18.59
(exc. GST)
$20.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.59 | - |
| 5 - 9 | $17.86 | 3% |
| 10 + | $17.09 | 8% |
*price indicative
- RS Stock No.:
- 189-5331
- Mfr. Part No.:
- W1062688 / CMC810N
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Modulostar | |
| Current Rating | 25A | |
| Voltage | 400V ac | |
| Rail Type | DIN 35 mm | |
| Case Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 31 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Series | CMC8 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Range Modulostar | ||
Current Rating 25A | ||
Voltage 400V ac | ||
Rail Type DIN 35 mm | ||
Case Material TPE | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 31 mm | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
Series CMC8 | ||
- COO (Country of Origin):
- FR
The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.
Applications
All circuits up to 690V for protection of motors, transformers
Low voltage distribution, control circuits, drive protection, metering
Non-load operation
Related links
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 10 x 38 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder 500V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse 500V ac/dc
- Siemens 25A Rail Mount Fuse Holder for 10 x 38 mm 1kV
