Siemens 25A Rail Mount Fuse Holder for 10 x 38 mm, 2P-Pole, 1kV
- RS Stock No.:
- 225-5420
- Mfr. Part No.:
- 3NW7024-4
- Brand:
- Siemens
Get a bulk buy discount
Add 30 more to save $374.25
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$748.86
(exc. GST)
$823.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 24 | $124.81 | $748.86 | - |
| 30 + | $112.335 | $674.01 | $374.25 |
*price indicative
- RS Stock No.:
- 225-5420
- Mfr. Part No.:
- 3NW7024-4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 25A | |
| Voltage | 1kV | |
| Number of Poles | 2 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | UL, CE, CSA | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 25A | ||
Voltage 1kV | ||
Number of Poles 2 | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals UL, CE, CSA | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens fuse holder has 2 poles and operates at a rated AC voltage of 1000 V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.
Height 85 mm
Width 36 mm
Depth 65 mm
Related links
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- ABB 20A Fuse Holder for 8.5 x 31.5 mm 1kV
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 25A Fuse Holder 1000V
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac/dc, 690V ac
