Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- RS Stock No.:
- 247-2727
- Mfr. Part No.:
- D218710
- Brand:
- Mersen
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$24.02
(exc. GST)
$26.42
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $24.02 | $2.402 |
5 + | $21.60 | $2.16 |
*price indicative
- RS Stock No.:
- 247-2727
- Mfr. Part No.:
- D218710
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Mersen type gG NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - gG
Lead free contact blades
Fuse Speed - gG
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 8.5 x 31.5mm |
Fuse Speed | gG |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Related links
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 4A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 500mA Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm