Eaton 100A Rail Mount Fuse Holder, 1P-Pole, 660V ac, 690 V ac
- RS Stock No.:
- 182-1783
- Mfr. Part No.:
- RS100PWH
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$338.29
(exc. GST)
$372.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $338.29 |
| 2 - 2 | $329.80 |
| 3 + | $324.71 |
*price indicative
- RS Stock No.:
- 182-1783
- Mfr. Part No.:
- RS100PWH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 100A | |
| Voltage | 660V ac, 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | BS | |
| Terminal Type | Back Stud Connected | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 100A | ||
Voltage 660V ac, 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals BS | ||
Terminal Type Back Stud Connected | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Fuse-holder, LV, 100 A, AC 690 V, 1P,back stud connected, white
For electrical systems and equipment up to 400 amps and 600Vac/dc
Large, proven contact system and anti-vibration feature helps ensure perfect carrier contact alignment and superior electrical contact
Conductor insulating sleeves help prevent inadvertent contact at the entry point, fully shrouded terminals
Molded parts made from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
A broad range of accessories and fuses available for all Red Spot fuse holders
Note
Eaton formerly known as Bussmann
Related links
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 32A Rail Mount Fuse Holder for A2 660V ac
- Eaton 20A Rail Mount Fuse Holder for A2 660V ac
- Eaton 100A Rail Mount Fuse Holder 690V ac
