Eaton 20A Rail Mount Fuse Holder for B2, 1P-Pole, 660V ac
- RS Stock No.:
- 221-673
- Mfr. Part No.:
- RS20PH/G
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$230.47
(exc. GST)
$253.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $230.47 |
| 5 - 24 | $226.49 |
| 25 - 49 | $220.60 |
| 50 - 99 | $214.66 |
| 100 + | $209.07 |
*price indicative
- RS Stock No.:
- 221-673
- Mfr. Part No.:
- RS20PH/G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | British standard fuse links | |
| Current Rating | 20A | |
| Voltage | 660V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | B2 | |
| Standards/Approvals | CE | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range British standard fuse links | ||
Current Rating 20A | ||
Voltage 660V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size B2 | ||
Standards/Approvals CE | ||
Series Bussmann | ||
RoHS Status: Exempt

Eaton Rail Mount Fuse Holder, Anti-Vibration, For Low Voltage Fuses - Red Spot Series - RS20PH/G
To keep your system on track, opt for this rail mount fuse holder from Eaton. It holds your circuit protector in the right spot and helps to safeguard against damage. This ensures your connection stays reliable. Simply screw the component onto a DIN rail for snappy and hassle-free installation. As the module's fully shrouded, there's little risk of electric shock. Thanks to its sturdy metal contacts, your fuse won't lose touch with a circuit, even in vibrating conditions. Use this holder with any NIT or NITD fuse type to protect low-voltage industrial equipment and motors.
Features & Benefits
• Halogen-free, so doesn't emit toxic fumes when heated
• IP20-rated terminals are touch-proof and protected against tools and wires larger than 12mm
• Flame-retardant for safety and unlikely to contribute to the spread of fire
• Current rating of 20A for compatibility with demanding setups
• Stud connections at the front and back for convenience
How much does this fuse holder weigh?
As this piece weighs just 183g, there's little chance of it dragging your DIN rail down.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 32A Rail Mount Fuse Holder for A2 660V ac
- Eaton 20A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
