Eaton 630A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 182-1703
- Mfr. Part No.:
- SD3-D-PV
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$654.41
(exc. GST)
$719.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | $654.41 |
| 2 + | $642.98 |
*price indicative
- RS Stock No.:
- 182-1703
- Mfr. Part No.:
- SD3-D-PV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | PBT | |
| Indicator | No | |
| Standards/Approvals | IEC 60269-1 and 2, VDE 0636-1 and 2 | |
| Terminal Type | Screw | |
| Series | Bussmann | |
| Contact Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material PBT | ||
Indicator No | ||
Standards/Approvals IEC 60269-1 and 2, VDE 0636-1 and 2 | ||
Terminal Type Screw | ||
Series Bussmann | ||
Contact Material Silver Plated Copper | ||
- COO (Country of Origin):
- CN
Fuse-base, high speed, 630 A, AC 690 V
Note
Eaton formerly known as Bussmann
Related links
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder for NH 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 630A Rail Mount Fuse Holder for NH 690V ac
- Eaton 630A 250 x 200 x 200 mm 1500V dc
- Eaton 100A Rail Mount Fuse Holder 690V ac
