Wickmann 20A Panel Mount Fuse Holder
- RS Stock No.:
- 174-0726
- Mfr. Part No.:
- 03420828H
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0726
- Mfr. Part No.:
- 03420828H
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Panel Mount Fuse Holder | |
| Current | 20A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Panel Mount Fuse Holder | ||
Current 20A | ||
Standards/Approvals RoHS | ||
The Littlefuse Wickman 342 Series, traditional panel mount enclosed fuse holder for 3AG/AB fuses. It has rated current at 20A for any voltage up to 250V, right angle body terminal and 1/4" Q.C body terminal connect. It is a watertight product.
RoHS compliant
Black thermoplastic UL94 V-0 moulded parts
-40° C to + 85° C ambient temperature
O-ring provides a watertight seal on the front side of the panel
IP67 ingression protection rating
Related links
- Wickmann Panel Mount Fuse Holder
- Wickmann 16A Panel Mount Fuse Holder for 5 x 20 mm 250V
- RS PRO 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P
- Bulgin 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V
- Schurter Panel Mount Fuse Holder for 5 x 20mm Fuse, 500V ac
- Eaton 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Schurter Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P
