Schurter 20A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 600V ac
- RS Stock No.:
- 173-9699
- Mfr. Part No.:
- 0031.1624
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $24.10
View bulk pricing optionsSubtotal (1 box of 50 units)*
$547.00
(exc. GST)
$601.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $10.94 | $547.00 | - |
| 100 - 150 | $10.699 | $534.95 | $24.10 |
| 200 + | $10.469 | $523.45 | $94.20 |
*price indicative
- RS Stock No.:
- 173-9699
- Mfr. Part No.:
- 0031.1624
- Brand:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | CSA C22.2 No. 4248.1, cULus Recognised, E39328, IEC 60127-6, UL 4248-1, VDE | |
| Series | FEC | |
| Contact Material | Tinned Copper | |
| Cap Style | Finger Grip | |
| Protection Category | PC2 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals CSA C22.2 No. 4248.1, cULus Recognised, E39328, IEC 60127-6, UL 4248-1, VDE | ||
Series FEC | ||
Contact Material Tinned Copper | ||
Cap Style Finger Grip | ||
Protection Category PC2 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- CH
Schurter FEC Series
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP40 Rated
Quick connect terminals
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 600V
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter 32A Panel Mount Fuse Holder 600V ac
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
- Schurter 20A Panel Mount Fuse Holder, 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
