Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 30V
- RS Stock No.:
- 174-0747
- Distrelec Article No.:
- 133-15-884
- Mfr. Part No.:
- 03400313Z
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$120.20
(exc. GST)
$132.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | $120.20 |
| 5 - 9 | $118.19 |
| 10 + | $115.94 |
*price indicative
- RS Stock No.:
- 174-0747
- Distrelec Article No.:
- 133-15-884
- Mfr. Part No.:
- 03400313Z
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 30V | |
| Body Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 3AG/AB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60127-6, MIL-PRF-19207 | |
| Terminal Type | Solder | |
| Series | 340 | |
| Protection Category | Watertight | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 30V | ||
Body Material TPE | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 3AG/AB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60127-6, MIL-PRF-19207 | ||
Terminal Type Solder | ||
Series 340 | ||
Protection Category Watertight | ||
- COO (Country of Origin):
- MX
Radio frequency shielded fuse holders eliminate possible transmission or reception of RF signals through the hole in the chassis in which the fuse holder is mounted. A rubber O-ring and conductive gasket maintain RF shielding and watertight construction.
Related links
- Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 30V
- Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 25V
- Wickmann 20A Panel Mount Fuse Holder
- Wickmann 20A Panel Mount Fuse Holder, 25V
- Schurter 20A Panel Mount Fuse Holder, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder, 250V
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Schurter 20A Panel Mount Fuse Holder 600V ac
