Wickmann 30A Base Mount Fuse Holder for Mini
- RS Stock No.:
- 174-0645
- Mfr. Part No.:
- PDM31001ZXM
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$72.94
(exc. GST)
$80.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 8 | $72.94 | - |
| 9 - 17 | $71.63 | 1% |
| 18 + | $70.29 | 3% |
*price indicative
- RS Stock No.:
- 174-0645
- Mfr. Part No.:
- PDM31001ZXM
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 30A | |
| Fixing Screw Size | M6 Bolt | |
| Compatible Fuse Size | Mini | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL583 | |
| Series | HWB18 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 30A | ||
Fixing Screw Size M6 Bolt | ||
Compatible Fuse Size Mini | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL583 | ||
Series HWB18 | ||
The Littlefuse Wickmann, HWB18 Series compact hard-wired Box features 18 cavities that accept 2. 8mm fuse and relay components and is the perfect fit for accessory circuits and overflow circuits from your main power distribution module. It can hold plug-in components including MINI fuses, MINI format circuit breakers, 4-pin single throw relays and 5-pin double throw relays.
Cover latches keep the cover sealed and securely in place
Accepts any mini (280 style) circuit protection component
Ideal for accessory circuits, overflow circuits from main or as a main module on smaller vehicles
Durable construction
IP67/ IP69K protection rating, thus can be installed virtually anywhere on the vehicle and stands up to road splash and salt spray
Compact size
Wires plug into the back of the unit using industry standard Delphi Metri-Pack Series 280 tanged terminals
Available with or without steel mounting bracket
Tethers available to prevent loss of cover during service
Operating temperature ranges between -40 °C to +105 °C
