Eaton 63A Base Mount Fuse Holder, 3P-Pole for D02, 400V
- RS Stock No.:
- 263-404
- Mfr. Part No.:
- TFPCD02
- Brand:
- Eaton
Subtotal (1 pack of 14 units)*
$65.16
(exc. GST)
$71.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $65.16 | $4.654 |
*price indicative
- RS Stock No.:
- 263-404
- Mfr. Part No.:
- TFPCD02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | D02 | |
| Standards/Approvals | UKCA, CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Compatible Fuse Size D02 | ||
Standards/Approvals UKCA, CE | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton fuse-base cover is an essential component for low-voltage applications, designed to accommodate a three-pole construction. This innovative accessory ensures reliable connectivity and protection within electrical systems. It is engineered to handle a robust power capacity of 63 A at AC 400 V, making it suitable for a wide range of commercial and industrial environments. With its compact dimensions, the cover maintains a sleek profile while ensuring safety and compliance with stringent standards. The easy installation process further complements its design, allowing for quick upgrades or replacements. As a part of the Eaton Bussmann series, this device exemplifies the commitment to quality and reliability that the manufacturer is known for, providing peace of mind with every installation.
Compact dimensions allow for streamlined installation and integration
Three-pole design enhances versatility in various electrical setups
Constructed to meet CE and UKCA compliance for added safety assurance
Lightweight design promotes ease of handling during installation
Compatible with a range of Eaton Bussmann series fuse accessories
High-quality construction materials ensure long-lasting performance
User-friendly features simplify the installation process
Related links
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Eaton 16A Base Mount Fuse Holder 400V
