Wickmann 200A In-line Fuse Holder, 1P-Pole for 41 x 12 x 8.3 mm, 32V dc
- RS Stock No.:
- 174-0633
- Mfr. Part No.:
- 04980921GXM5
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 1 unit)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
- Plus 344 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $16.77 |
*price indicative
- RS Stock No.:
- 174-0633
- Mfr. Part No.:
- 04980921GXM5
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 200A | |
| Voltage | 32V dc | |
| Number of Poles | 1 | |
| Body Material | Nylon | |
| Fixing Screw Size | M5 | |
| Compatible Fuse Size | 41 x 12 x 8.3 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 498 | |
| Contact Material | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Current Rating 200A | ||
Voltage 32V dc | ||
Number of Poles 1 | ||
Body Material Nylon | ||
Fixing Screw Size M5 | ||
Compatible Fuse Size 41 x 12 x 8.3 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Series 498 | ||
Contact Material Zinc Plated | ||
- COO (Country of Origin):
- TW
The MIDI® Fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with "Diffusion Pill Technology". The MIDI® Fuse was designed and patented by Littelfuse.
Related links
- Wickmann 200A In-line Fuse Holder 32V dc
- Littelfuse 500A Base Mount Fuse Holder 32V dc
- Eaton 200A Fuse Holder 690V
- Eaton 200A Fuse Holder 690V ac
- RS PRO 6.3 A In-line Fuse Holder 250 V ac
- Eaton 200A Base Mount Fuse Holder 690V
- Eaton 10A In-line Fuse Holder for A2, 32V dc
- Littelfuse 200A Base Mount Fuse Holder, 32V dc
