Hager 50A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 144-4539
- Mfr. Part No.:
- LS604
- Brand:
- Hager
Get a bulk buy discount
Add 5 more to save $244.70
View bulk pricing optionsSubtotal (1 unit)*
$489.45
(exc. GST)
$538.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $489.45 | - |
| 5 + | $440.51 | $244.70 |
*price indicative
- RS Stock No.:
- 144-4539
- Mfr. Part No.:
- LS604
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | LS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series LS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Hager L51 Fuse Holders
Hager comprehensive range of DIN rail mount fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Features and Benefits
For type gG and aM, 14 x 51 mm fuses;DIN rail mounting;Various pole options available;Max. 50 A - 690 V
Related links
- Hager 50A Rail Mount Fuse Holder 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Eaton 50A Rail Mount Fuse Holder for A2 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
