Hager 125A Rail Mount Fuse Holder, 3P-Pole, 690V ac

Get a bulk buy discount

Add 5 more to save $213.05

View bulk pricing options

Subtotal (1 unit)*

$426.11

(exc. GST)

$468.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$426.11-
5 +$383.50$213.05

*price indicative

RS Stock No.:
144-4547
Mfr. Part No.:
LS704
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Rail Mount Fuse Holder

Current Rating

125A

Voltage

690V ac

Number of Poles

3

Rail Type

35 DIN mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Terminal Type

Screw

Series

LS

COO (Country of Origin):
FR

Hager L58 Fuse Holders


Hager comprehensive range of DIN rail mount fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Features and Benefits


For type gG and aM, 22 x 58 mm fuses;DIN rail mounting;Various pole options available;Max. 125 A - 690 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy