Recently searched

    Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P, 600V ac

    Discontinued product
    RS Stock No.:
    144-1837
    Mfr. Part No.:
    0031.9162
    Brand:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    Fuse Holder Type

    Panel Mount

    Fuse Size

    5 x 20mm

    Current Rating

    16 A, 32A

    Voltage Rating

    600V ac

    Number of Poles

    2P

    Includes Indicator

    No

    Compatible Fuse Diameter

    5mm

    International Protection Rating

    IP67

    Contact Material

    Copper

    Compatible Fuse Length

    20mm

    Protection Category

    PC2

    Series

    FUS

    Cap Style

    Finger Grip

    Compatible Fuse Sizes

    5 x 20 mm

    Terminal Type

    Solder