Schurter 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 500V ac
- RS Stock No.:
- 866-3595
- Distrelec Article No.:
- 133-15-959
- Mfr. Part No.:
- 0031.2320
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$27.99
(exc. GST)
$30.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.99 |
*price indicative
- RS Stock No.:
- 866-3595
- Distrelec Article No.:
- 133-15-959
- Mfr. Part No.:
- 0031.2320
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| IP Rating | IP67 | |
| Compatible Fuse Size | Mini | |
| Standards/Approvals | UL 4248-1 UL 512, VDE, cULus, CSA 4248-1 no. 39, RoHS, IEC 60127-6 | |
| Cap Style | Slotted | |
| Series | FUL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
IP Rating IP67 | ||
Compatible Fuse Size Mini | ||
Standards/Approvals UL 4248-1 UL 512, VDE, cULus, CSA 4248-1 no. 39, RoHS, IEC 60127-6 | ||
Cap Style Slotted | ||
Series FUL | ||
Schurter FUL Series Slotted Cap Panel Mount Fuse Holder
The Schurter FUL series 16A panel mount fuse holder offers high current and voltage ratings of 16A and 500VAC/DC respectively. It is resistant to dust and water. This makes it ideal to use in harsh environments. The body of this holder is made of thermoset material and copper is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compatible fuse dimension is 6.3mmx32mm
• High rated power acceptance
• Solder terminal type
Applications
• General circuit protection
• Illuminated signs
• Lighting
• Vehicle electrical circuits
Certifications
• EN approved
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE(600) compliant
Schurter FUL Series
Schurter FUL series shock safe panel mount fuse holders, available fo 5 x 20 mm or 6.3 x 32 mm cartridge fuses. The FUL series are designed for high power applications, and have a voltage rating of 500 V ac. The FUL series are available with solder or quick connect terminals in a tin-plated copper alloy.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP67 Rated
Slotted cap must be ordered seperately;RS 866-3595 for 6.3 x 32mm fuses;RS 866-3609 for 5 x 20mm fuses
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter 10A PCB Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
