Eaton 30A Rail Mount Fuse Holder, 2P-Pole, 600V ac
- RS Stock No.:
- 182-1655
- Mfr. Part No.:
- CHCC2DU
- Brand:
- Eaton
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 182-1655
- Mfr. Part No.:
- CHCC2DU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CCC, UL | |
| Series | CH | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CCC, UL | ||
Series CH | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Fuse-holder, LV, 30 A, AC 600 V, 10 x 38 mm, CC, 2P,DIN rail mount
Finger-safe, Class CC and midget holders with indicator options
Agency ratings up to 1000Vdc for use with solar PV fuses
Available remote PLC indication with the CH-PLC module
For use with 75°C or 90°C wire, fine stranded wire, spade terminals and with comb-bus bars. Use any higher temperature rated wire with appropriate derating
Complete range of 1-phase and 3-phase finger-safe comb busbars and power feed lugs
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Fuse Holder 48V dc
- Schurter 32A Panel Mount Fuse Holder 600V ac
