Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm, 2P-Pole, 600V ac
- RS Stock No.:
- 712-4796
- Distrelec Article No.:
- 133-35-094
- Mfr. Part No.:
- 0091.0002
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $2.70
View bulk pricing optionsSubtotal (1 unit)*
$54.27
(exc. GST)
$59.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $54.27 | - |
| 2 - 2 | $52.92 | $2.70 |
| 3 + | $52.10 | $6.51 |
*price indicative
- RS Stock No.:
- 712-4796
- Distrelec Article No.:
- 133-35-094
- Mfr. Part No.:
- 0091.0002
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Case Material | TPE | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | CSA, IEC, CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Case Material TPE | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals CSA, IEC, CE, UL, RoHS | ||
- COO (Country of Origin):
- CN
Schurter 1000Vdc Photovoltaic Fuses and Accessories
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges and combiner boxes.
Photovoltaic Fuses and Accessories
Note
Rated voltage 1000Vdc self-certified, 600Vac/dc UL/CSA
Approvals
UL, CSA
Related links
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Mersen 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
