NEMIQ 40A Fuse Holder, 58V

N

Subtotal (1 unit)*

$7.05

(exc. GST)

$7.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.05

*price indicative

RS Stock No.:
841-923
Mfr. Part No.:
ZC 912 AB-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Fuse Holder

Current Rating

40A

Voltage

58V

Body Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Lead Wire Size

12AWG

Lead Wire Length

300mm

COO (Country of Origin):
TW
The NEMIQ Fuse holder is designed for miniature fuse applications, featuring a robust black housing that accommodates various cable types efficiently. Its versatile design ensures reliable performance across a range of environments.

Permitted cable outer temperature ranges from -30 to 70 °C

Rated current capacity of 40 A, accommodating significant power needs

Rated voltage of 58 V DC ensures compatibility with various electrical systems

Lightweight design enhances versatility without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy