Littelfuse PCB Mount Fuse Holder, 80V dc
- RS Stock No.:
- 787-4353
- Distrelec Article No.:
- 133-15-686
- Mfr. Part No.:
- 178.6164.0001
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.35
View bulk pricing optionsSubtotal (1 unit)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 383 unit(s) ready to ship from another location
- Plus 926 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.39 | - |
| 5 - 9 | $6.32 | $0.35 |
| 10 - 49 | $6.13 | $2.60 |
| 50 - 99 | $5.99 | $20.00 |
| 100 + | $5.88 | $51.00 |
*price indicative
- RS Stock No.:
- 787-4353
- Distrelec Article No.:
- 133-15-686
- Mfr. Part No.:
- 178.6164.0001
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Thermoplastic | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Solder Terminal | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Thermoplastic | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Tin Plated Copper | ||
Terminal Type Solder Terminal | ||
- COO (Country of Origin):
- MX
Littelfuse ATO and MINI Fuseholders
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.
- RS Stock No. 7874353P
- Mfr. Part No. 178.6164.0001
Each (Supplied in a Bag)
$6.39
Related links
- Littelfuse PCB Mount Fuse Holder, 80V dc
- Littelfuse 30A PCB Mount Fuse Holder, 80V
- Littelfuse 425A Base Mount Fuse Holder for 62 mm, 80V dc
- Littelfuse PCB Mount Fuse Holder, 125V ac
- Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- Littelfuse 15A PCB Mount Fuse Holder, 32V dc
- Littelfuse 6.3A PCB Mount Fuse Holder 250V ac
- Littelfuse 15A PCB Mount Fuse Holder for ATO Fuse, 32V










