Weidmüller Remote I/O Module IB IL RS 485/422-PRO-PAC Analogue Voltage 24V dc

Subtotal (1 unit)*

$404.23

(exc. GST)

$444.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.23

*price indicative

RS Stock No.:
893-0697
Distrelec Article No.:
300-42-103
Mfr. Part No.:
1315620000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Module Type

Analogue I/O Module

Input Type

Analogue Voltage

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

60°C

Series

IB IL RS 485/422-PRO-PAC

Standards/Approvals

UL

Width

11.5mm

Depth

76mm

Length

120m

For Use With

Communication

COO (Country of Origin):
DE

Weidmuller Remote I/O Module, 24V DC Supply Voltage, DIN Rail Mounting - 1315620000


This remote I/O module is part of the u-remote series, featuring a 4-channel analogue input configuration with a resolution of 16 bits. It has compact dimensions of 120x11.5x76mm and supports a supply voltage of 24V DC. The device handles various analogue signal types, ensuring reliable communication in automation systems.

Features & Benefits


• Provides precise analogue measurements with 0.1% FSR accuracy

• Supports both current and voltage input configurations

• Offers individual channel diagnostics for performance monitoring

• Facilitates easy connection via PUSH-IN technology

• Includes reverse polarity protection for safety

Applications


• Suitable for communication in automation setups

• Used for connecting analogue sensors in industrial settings

• Supports monitoring applications in various automation environments

• Functions well within ATEX environments for safety compliance

Can it operate within a wide temperature range?


Yes, it functions effectively between -20°C and +60°C.

Is it compatible with various fieldbus protocols?


Yes, it supports multiple protocols including PROFINET and Modbus/TCP.

Can it provide power to connected sensors?


Yes, it supplies power from the input current path.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy