Siemens 100A Fuse Holder, 2P-Pole for 22.2 x 58 mm, 690V
- RS Stock No.:
- 299-750
- Mfr. Part No.:
- 3NW7222
- Brand:
- Siemens
Subtotal (1 unit)*
$168.78
(exc. GST)
$185.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.78 |
*price indicative
- RS Stock No.:
- 299-750
- Mfr. Part No.:
- 3NW7222
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 2 | |
| Compatible Fuse Size | 22.2 x 58 mm | |
| Standards/Approvals | UKCA, IEC 81346-2, RoHS, EAC, CE, IP20 | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 2 | ||
Compatible Fuse Size 22.2 x 58 mm | ||
Standards/Approvals UKCA, IEC 81346-2, RoHS, EAC, CE, IP20 | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
