Siemens 100A Fuse Holder, 3P-Pole for 200 x 106 mm, 600V
- RS Stock No.:
- 299-919
- Mfr. Part No.:
- 3NW7531-6HG
- Brand:
- Siemens
Subtotal (1 unit)*
$311.21
(exc. GST)
$342.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.21 |
*price indicative
- RS Stock No.:
- 299-919
- Mfr. Part No.:
- 3NW7531-6HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 200 x 106 mm | |
| Standards/Approvals | IEC 81346-2, EAC, IP20, UR | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Compatible Fuse Size 200 x 106 mm | ||
Standards/Approvals IEC 81346-2, EAC, IP20, UR | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Fuse holder is designed for use with fuses rated for up to 600V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
EAC Certified
