Eaton 250A Fuse Holder, 3P-Pole for 280 x 170 mm, 690V

Subtotal (1 unit)*

$520.57

(exc. GST)

$572.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$520.57

*price indicative

RS Stock No.:
263-171
Mfr. Part No.:
EBH123TBS8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

250A

Voltage

690V

Number of Poles

3

Compatible Fuse Size

280 x 170 mm

Standards/Approvals

IEC/EN 60947-1, IEC 60947-3, IP30, CE

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton switch disconnector from Eaton is a cutting-edge solution designed for low-voltage applications, boasting an impressive rating of 250 A and a maximum operational voltage of 690 V. This piece of equipment is meticulously engineered to ensure safety and reliability in various electrical systems. Offering three poles, it is suitable for horizontal assembly and supports seamless integration with both 100 mm and 60 mm busbar mounting methods. Comprehensive compliance with IEC standards further assures users of its adherence to safety and quality regulations. The Eaton switch disconnector not only meets rigorous industry specifications but also enhances operational efficiency across multiple applications, making it an ideal choice for professionals seeking dependable electrical switching solutions.

Designed for high performance in low-voltage settings

Offers multiple mounting options for flexible installation

Integrates easily with round conductors using S-bridge clamps

Rated for IP30 protection to safeguard against dust and moisture

Equipped with a cover grip for straightforward operation

Delivers high reliability with rated permanent current capabilities

Facilitates better circuit protection and maintenance options

Constructed to accept NH1 fuse-links for consistent performance

Engineered for compatibility with various electrical configurations

Provides enhanced safety with clear compliance certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy