Eaton 30A Fuse Holder, 2P-Pole, 48V dc
- RS Stock No.:
- 262-941
- Mfr. Part No.:
- CHCC2DIU
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$289.98
(exc. GST)
$318.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $289.98 | $48.33 |
*price indicative
- RS Stock No.:
- 262-941
- Mfr. Part No.:
- CHCC2DIU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | CHCC | |
| Current Rating | 30A | |
| Voltage | 48V dc | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, IEC 6069 1 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range CHCC | ||
Current Rating 30A | ||
Voltage 48V dc | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, IEC 6069 1 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Modular Fuse Holder provides more space for cabling thanks to their compact design and are suitable for most applications including photovoltaic. It is colour coded for simple visual identification. It has a world class footprint, smaller than any other modular fuse holders, reducing installation space required.
DIN rail mounting
IEC 60269 1 and 60269 2 certified
