Eaton 63A Fuse Holder, 1P-Pole for 49 mm, 500V

Subtotal (1 pack of 30 units)*

$640.79

(exc. GST)

$704.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$640.79$21.36

*price indicative

RS Stock No.:
262-575
Mfr. Part No.:
SFPRD33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

63A

Voltage

500V

Number of Poles

1

Compatible Fuse Size

49 mm

Standards/Approvals

IEC, UKCA, CE

Series

Eaton Bussmann

COO (Country of Origin):
SI

Eaton Fuse Holder, 63A Current Rating, 500V Voltage - SFPRD33


This fuse holder provides a single-circuit housing for low-voltage overcurrent protection in industrial electrical systems. Designed for panel or equipment installation, it accepts a replaceable cartridge to facilitate service and maintenance while operating at system voltages common to automation and power distribution environments.

Features & Benefits


• Rated for 63A continuous current to handle high-load circuits
• Supports up to 500V enabling use on elevated control voltages
• Single-pole configuration simplifies single-phase protection schemes
• Conforms to IEC standards for recognised international compatibility
• Recognised with UKCA and CE markings for regional regulatory acceptance

**Applications**


• Suitable for panel mount protection in control cabinets
• Ideal for single-phase motor supply circuits in automation systems
• Used for protection of distribution lines up to 500V in factories
• Can be used for replaceable fuse installations requiring 63A capacity

What current capacity does it support for sustained operation?


It is specified for continuous operation at 63A, appropriate for circuits drawing near that current rating.

Which voltage levels can it be connected to within installations?


It is intended for use on systems with nominal voltages up to 500V, covering many industrial control and distribution voltages.

How many poles does the unit provide for circuit isolation?


The design provides a single pole, offering isolation for one conductor in single-phase arrangements.

Which conformity marks indicate regional and international acceptance?


It carries IEC conformity Plus UKCA and CE markings to align with recognised standards and regional requirements.

Is the fuse element replaceable in situ?


The product accepts a replaceable fuse cartridge, enabling straightforward replacement without a full unit swap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy