Eaton 63A Base Mount Fuse Holder, 3P-Pole for D02, 400V
- RS Stock No.:
- 261-683
- Mfr. Part No.:
- TFRN02-SD
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$208.20
(exc. GST)
$229.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $208.20 | $41.64 |
*price indicative
- RS Stock No.:
- 261-683
- Mfr. Part No.:
- TFRN02-SD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Fixing Screw Size | M5 | |
| Compatible Fuse Size | D02 | |
| Standards/Approvals | IEC/EN 60269-3, RoHS, VDE 0636, CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Fixing Screw Size M5 | ||
Compatible Fuse Size D02 | ||
Standards/Approvals IEC/EN 60269-3, RoHS, VDE 0636, CE | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton three-pole fuse base from Eaton is an essential component designed to enhance your electrical installations. Offering reliability and a robust build, this product is ideal for both domestic and industrial applications. With a voltage rating of 400 V and a current capacity of 63 A, it ensures safety and efficiency in various settings. The screw-mount design facilitates easy installation while accommodating a range of wire sizes. Crafted from durable porcelain, this fuse base is engineered to withstand challenging conditions, ensuring longevity and dependable performance. Whether for new projects or upgrades, this fuse base stands out for its quality and versatility, making it a preferred choice among professionals in the electrical field.
Designed for three-pole configurations, providing enhanced circuit management
Constructed from high-quality porcelain for durability and heat resistance
Features a version without a cover, allowing for easy access and maintenance
Accommodates a wide range of wire sizes, ensuring flexibility in installation
Screw mount method simplifies the installation process
Suitable for D02 fuse size, ensuring compatibility with various applications
CE and RoHS compliance guarantees adherence to safety and environmental standards
Related links
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
